+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-8455

Benchtop multimeter; LCD; 5 digits (80000); Sampling: 4x/s


Manufacturer: AXIOMET

Manufacturer part number:
AX-8455
TME Symbol:
AX-8455

Specification

Manufacturer
AXIOMET
Type of meter
benchtop multimeter
Kind of display used
LCD
Display parameters
5 digits (80000)
Bargraph
23 segm. 40x/s
Sampling
4x/s
True effective value measurement
True RMS
DC voltage measuring range
80mV/800mV/8V/80V/800V/1kV
DC voltage measuring accuracy
±(0.05% + 5 digit)
AC voltage measuring range
80mV/800mV/8V/80V/750V
AC voltage measuring accuracy
±(0.8% + 50 digit)
DC current measuring range
80mA/800mA/8A/20A
DC current measuring accuracy
±(0.2% + 10 digit)
AC current measuring range
80mA/800mA/8A/20A
AC current measuring accuracy
±(0.8% + 20 digit)
Resistance measuring range
800Ω/8kΩ/80kΩ/800kΩ/8MΩ/80MΩ
Resistance measuring accuracy
±(0.1%+5 digit)
Capacitance measuring range
1nF/10nF/100nF/1µF/10µF/100µF
Capacitance measuring accuracy
±(2.5%+ 50 digit)
Frequency measuring range
99999mHz/999.99Hz/9.9999kHz/99.999kHz/999.99kHz/8MHz
Frequency measuring accuracy
±(0.05%+5 digit)
Temperature measurement accuracy
±(2% + 2°C)
Continuity test
acoustic indication, <60Ω
Measurement
AC current, AC voltage, capacitance, continuity, dBm, DC current, DC voltage, frequency, resistance, temperature
Interface
RS232
Temperature measuring range measured by probe
-50...1372°C
Protection
anti-overload OPP
Software
compatible Windows 7, compatible Windows 10, compatible Windows 98, compatible Windows 2000, compatible Windows NT, Windows Vista compatible, Windows XP compatible
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Operating temperature
0...50°C
Max. environment humidity
75%
Dimensions
225x100x368mm
Additional functions
square waveform generator
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Supply voltage
  • 100...240V AC
Measuring instrument features
  • AUTO HOLD
  • PEAK HOLD function
  • simultaneously displays 2 measurements
Standard equipment
  • drop-like K-type probe
  • mains cable
  • RS232 cable
  • test lead
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Gross weight3.8802 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters AXIOMET,
*
AX-8455
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 199.06 USDGross price for quantities from 1 pcs - 199.06 USD
Packaging method by the manufacturer:
Cardboard = 4 pcs