+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-C705

Meter: calibrator; loop; VDC: 0÷50V; VDC accuracy: ±(0.5%+4digit)

Manufacturer: AXIOMET

Manufacturer part number:
AX-C705
TME Symbol:
AX-C705

Specification

Manufacturer
AXIOMET
Type of meter
calibrator
Kind of calibrator
loop
Kind of display used
LCD
Display parameters
(5000)
DC voltage measuring range
0...50V
DC voltage measuring accuracy
±(0.5% + 4 digit)
AC voltage measuring range
0...500V
AC voltage measuring accuracy
±(1.5% + 4 digit)
DC current measuring range
0...20mA
DC current measuring accuracy
±(0.2% + 4 digit)
Resistance measuring range
5kΩ
Resistance measuring accuracy
±(0.5%+4 digit)
Current source
0...20mA
Test
diodes
Continuity test
acoustic indication
Operating temperature
0...40°C
Dimensions
180x90x47mm
Measurement
AC voltage, DC current, DC voltage, resistance
Conform to the norm
CAT IV 600V EN 61010
Sampling
2,5x/s
Power supply
  • battery LR6 AA 1,5V x2
Measuring instrument features
  • 24V loop supply voltage
  • automatic power-off
  • HART range with loop and built-in 250Ω resistor
  • HOLD function
  • measure, source and simulate current in mA
  • source and simulate 0-20mA or 4-20mA output signal
  • tests in 25% steps and at 100% of signal
Battery/ rechargeable battery
  • none
Gross weight805.2 g

WATCH VIDEO

See other products in this category: Calibrators AXIOMET
*
AX-C705
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 10 pcs