+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-C709

Meter: multimeter calibrator; Diode test: 0.2mA@1V; Unit: °C,°F

Manufacturer: AXIOMET

Manufacturer part number:
AX-C709
TME Symbol:
AX-C709

Specification

Manufacturer
AXIOMET
Type of meter
multimeter calibrator
Diode test
0.2mA @1V
Kind of display used
LCD
Display parameters
(3999)
DC voltage measuring range
0.01...40mV/400mV/4V/40V/400V
DC voltage measuring accuracy
±(0.2% + 4 digit)
AC voltage measuring range
10µV...400mV/4V/40V/400V
AC voltage measuring accuracy
±(0.5% + 4 digit)
DC current measuring range
10µA...40mA/400mA
DC current measuring accuracy
±(0.2% + 4 digit)
AC current measuring range
10µA...40mA/400mA
AC current measuring accuracy
±(0.5% + 4 digit)
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Resistance measuring accuracy
±(0.2%+4 digit)
Voltage source
-0.5...5.5V
Frequency measuring range
10mHz...50Hz/500Hz/5kHz/50kHz/100kHz
Frequency measuring accuracy
±(0.1%+3 digit)
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Temperature measuring range (with J-type thermocouple)
-200...700°C
Temperature measuring range (with R-type thermocouple)
-40...1760°C
Temperature measuring range (with S-type thermocouple)
-20...1760°C
Temperature measuring range (with T-type thermocouple)
-200...400°C
Temperature measuring range (with E-type thermocouple)
-200...500°C
Temperature measuring range with N-type thermocouple
-200...1300°C
Current source
0...20mA
Continuity test
acoustic indication, <50Ω
Dimensions
205x95x42mm
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, resistance
Conform to the norm
CAT II 600V EN 61010
Measuring unit
°C, °F
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x4
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • DC voltage output
  • HOLD function
  • low battery indicator
  • operates with thermocouple types: J, K, T, E, R, S, B, N
  • RTD and resistance simulation
  • square wave output
Battery/ rechargeable battery
  • none
Gross weight1.0588 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Calibrators AXIOMET
*
AX-C709
Product withdrawn from the offer
Use the specification table below to search for similar products