+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-C715N

Meter: calibrator; loop; VDC: 0÷50V; VDC accuracy: ±(0.1%+40mV)


Manufacturer: AXIOMET

Manufacturer part number:
AX-C715N
TME Symbol:
AX-C715N

Specification

Manufacturer
AXIOMET
Type of meter
calibrator
Kind of calibrator
loop
Kind of display used
LCD
Display parameters
4 digit
DC voltage measuring range
0...50V
DC voltage measuring accuracy
±(0.1% + 40mV)
AC voltage measuring range
0...500V
DC current measuring range
0...50mA
DC current measuring accuracy
±(0.1% + 40µA)
Resistance measuring range
5kΩ
Test
diodes
Continuity test
acoustic indication
Operating temperature
0...40°C
Dimensions
185x90x54mm
Measurement
AC voltage, DC current, DC voltage, resistance
Conform to the norm
CAT IV 600V
Current measuring resolution
10µA
Voltage measuring resolution
10mV DC
Power supply
  • battery LR6 AA 1,5V x3
Measuring instrument features
  • 24V loop supply voltage
  • alarms breach of limit values
  • automatic power-off
  • low battery indicator
  • white LED torch
Gross weight649.58 g
See other products in this category: Calibrators AXIOMET,
*
AX-C715N
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 199.00 USDGross price for quantities from 1 pcs - 199.00 USD
Net price for quantities from 2 pcs - 185.00 USDGross price for quantities from 2 pcs - 185.00 USD
Packaging method by the manufacturer:Cardboard = 14 pcs