+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-C830

Meter: calibrator; thermocouple; ±(0.025%+2digit); Unit: °C,°F

Manufacturer: AXIOMET

Manufacturer part number:
AX-C830
TME Symbol:
AX-C830

Specification

Manufacturer
AXIOMET
Type of meter
calibrator
Kind of calibrator
thermocouple
Kind of display used
LCD
Display parameters
5 digits
DC voltage measuring accuracy
±(0.025% + 2 digit)
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Temperature measuring range (with J-type thermocouple)
-200...1200°C
Temperature measuring range (with R-type thermocouple)
-20...1750°C
Temperature measuring range (with S-type thermocouple)
-20...1750°C
Temperature measuring range (with T-type thermocouple)
-200...400°C
Temperature measuring range (with E-type thermocouple)
-200...950°C
Temperature measuring range with N-type thermocouple
-250...1300°C
Dimensions
205x98x46mm
Measurement
temperature
Measuring unit
°C, °F
Illumination
yes
Power supply
  • battery GR03 AAA 1,5V x6
Measuring instrument features
  • high accuracy
  • impact resistant holster
  • measures and simulates
  • operates with thermocouple types: J, K, T, E, R, S, B, N
  • power supply socket
Standard equipment
  • case
  • K-terminal
Battery/ rechargeable battery
  • battery GR03 AAA 1,5V x6
Gross weight690 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Calibrators AXIOMET
*
AX-C830
Product withdrawn from the offer
Use the specification table below to search for similar products