+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of meter | calibrator | |
Kind of calibrator | RTD | |
Kind of display used | LCD | |
Resistance measuring range | 10mΩ...400Ω/1.5kΩ/3.2kΩ | |
RTDs measurement and simulation | range: -200...630°C (Pt100 JIS, Pt200, Pt500, Pt1000, ±0,2°C accuracy), range: -200...800°C (Pt10, Pt50, Pt100, ±0,33°C accuracy), resolution: 0,1°C; maximal voltage: 30V | |
Dimensions | 205x98x46mm | |
Measurement | resistance | |
Measuring unit | °C, °F | |
Resistance to | fall from 1m height | |
Illumination | yes |