+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-CP-01-SET

Measuring tip; 10A; red and black; Tip diameter: 2mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-CP-01-SET
TME Symbol:
AX-CP-01-SET

Specification

Manufacturer
AXIOMET
Type of test accessories
measuring tip
Current rating
10A
Colour
red and black
Tip diameter
2mm
Socket size
4mm
Overall length
123mm
Application
for Axiomet multimeters
Gross weight29.22 g
See other products in this category: Probes - Test Plugs AXIOMET,
*
AX-CP-01-SET
491 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs