+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-CP-04-B

Clip-on probe; with puncturing point; 10A; black; polyamide; 4mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-CP-04-B
TME Symbol:
AX-CP-04-B

Specification

Manufacturer
AXIOMET
Type of test accessories
clip-on probe
Kind of clip-on probe
with puncturing point
Current rating
10A
Colour
black
Grip capacity
max. 6mm
Insulator material
polyamide
Contact material
brass/steel
Contact plating
nickel plated
Socket size
4mm
Overall length
159mm
Application
for Axiomet multimeters
Dimensions
Gross weight25.44 g
Certificates
See other products in this category: Test hooks AXIOMET,
*
AX-CP-04-B
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 6.33 USD
Net price for quantities from 25 pcs - 5.52 USDGross price for quantities from 25 pcs - 5.52 USD
Packaging method by the manufacturer:
Bag = 1 pcsBag = 25 pcs