+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-CP-06-B

Clip-on probe; pincers type; 2A; 60VDC; black; Grip capac: max.2mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-CP-06-B
TME Symbol:
AX-CP-06-B

Specification

Manufacturer
AXIOMET
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
2A
Rated voltage
60V DC
Colour
black
Grip capacity
max. 2mm
Insulator material
polyamide
Contact material
brass
Contact plating
gold-plated
Socket size
0.64mm
Overall length
51mm
Application
for Axiomet multimeters
Dimensions
Gross weight2.37 g
Certificates
See other products in this category: Test hooks AXIOMET,
*
AX-CP-06-B
189 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.24 USDGross price for quantities from 25 pcs - 3.24 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 25 pcs