+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-CP-06-R

Clip-on probe; pincers type; 2A; 60VDC; red; Grip capac: max.2mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-CP-06-R
TME Symbol:
AX-CP-06-R

Specification

Manufacturer
AXIOMET
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
2A
Rated voltage
60V DC
Colour
red
Grip capacity
max. 2mm
Insulator material
polyamide
Contact material
brass
Contact plating
gold-plated
Socket size
0.64mm
Overall length
51mm
Application
for Axiomet multimeters
Dimensions
Gross weight2.41 g
Certificates
See other products in this category: Test hooks AXIOMET,
*
AX-CP-06-R
403 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 5 pcs - 2.76 USDGross price for quantities from 5 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Packaging method by the manufacturer:Bag = 100 pcs