+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-EL150W30A

Electronic load; 0÷150V; 0.001÷30A; 150W; 215x89x412mm

Manufacturer: AXIOMET

Manufacturer part number:
AX-EL150W30A
TME Symbol:
AX-EL150W30A

Specification

Manufacturer
AXIOMET
Type of meter
electronic load
Operating voltage
0...150V
Operating current
0.001...30A
Maximum power
150W
Dimensions
215x89x412mm
Kind of display used
LCD 4,3"
Interface
RS232
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overvoltage OVP, over current OCP, overheating OTP
Illumination
yes
Standard equipment
  • mains cable
  • RS232-USB cable
Supply voltage
  • 100...240V AC
Gross weight5.2 kg

WATCH VIDEO

See other products in this category: Electronic Loads AXIOMET
*
AX-EL150W30A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 2 pcs