+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of meter | electronic load | |
Operating voltage | 0...150V | |
Operating current | 0.001...120A | |
Maximum power | 600W | |
Dimensions | 215x89x507mm | |
Kind of display used | LCD 4,3" | |
Interface | RS232 | |
Operating modes | constant current, constant power, constant resistance, constant voltage | |
Protection | against reverse polarity, anti-overvoltage OVP, over current OCP, overheating OTP | |
Illumination | yes |