+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of control accessories | RFI filter | |
Current rating | 14A | |
Manufacturer series | MX footprint | |
Related items | B001-P-E...B022-P-E | |
Rated voltage | 200V | |
Kind of filter | single-phase | |
Filter features | low leakage |