+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-FIM3014-DE

RFI filter; 14A; MX footprint; 4004-P-E÷4040-P-E; 400V


Manufacturer: OMRON

Manufacturer part number:
AX-FIM3014-DE
TME Symbol:
AX-FIM3014-DE

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Current rating
14A
Manufacturer series
MX footprint
Application
4004-P-E...4040-P-E
Rated voltage
0.4kV
Kind of filter
three-phase
Gross weight1.387 kg
Certificates
EAN code4547648884433
See other products in this category: Three Phase Inverters OMRON,
See other products from this series.:
*
AX-FIM3014-DE
0 in TME stock
Net price for quantities from 1 pcs - 140.31 USDGross price for quantities from 1 pcs - 140.31 USD
Net price for quantities from 5 pcs - 130.96 USDGross price for quantities from 5 pcs - 130.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.