+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-MS8221B

Digital multimeter; LCD; 3,5 digit (1999); 2,5x/s


Manufacturer: AXIOMET

Manufacturer part number:
AX-MS8221B
TME Symbol:
AX-MS8221B

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Sampling
2,5x/s
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
2V/20V/200V/600V
AC voltage measuring accuracy
±(1.2% + 3 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA/10A
DC current measuring accuracy
±(0.8% + 1 digit)
AC current measuring range
2mA/20mA/200mA/10A
AC current measuring accuracy
±(1.2% + 3 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(1%+2 digit)
Diode test
1mA @2.8V
Continuity test
acoustic indication, <50Ω
Pollution degree
2
Weight with battery
250g
Standard equipment
test leads
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
74x158x32mm
Display height 1
15mm
Power supply
  • battery 6F22 9V x1
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • HOLD function
  • low battery indicator
  • manual ranging
  • universal
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight268.2 g

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET
*
AX-MS8221B
Product withdrawn from the offer
Use the specification table below to search for similar products