+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | 3,75 digit (3999) | |
Sampling | 3x/s | |
DC voltage measuring range | 0.1...400mV/4V/40V/400V/1kV | |
DC voltage measuring accuracy | ±(0.8% + 3 digit) | |
AC voltage measuring range | 1mV...4V/40V/400V/750V | |
AC voltage measuring accuracy | ±(1% + 3 digit) | |
Bandwidth for AC voltage measurements | 40...400Hz | |
DC current measuring range | 1...4000µA/400mA/10A | |
DC current measuring accuracy | ±(1.2% + 3 digit) | |
AC current measuring range | 1...4000µA/400mA/10A | |
AC current measuring accuracy | ±(1.5% + 5 digit) | |
Bandwidth for AC current measurements | 40...400Hz | |
Resistance measuring range | 100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 1pF...4nF/40nF/400nF/4µF/40µF/200µF | |
Capacitance measuring accuracy | ±(3%+ 5 digit) | |
Frequency measuring range | 1mHz...10Hz/100Hz/1kHz/10kHz/100kHz/200kHz | |
Frequency measuring accuracy | ±(0.1%+1 digit) | |
Temperature measuring range | -20...1000°C | |
Temperature measurement accuracy | ±(1% + 3 digit) | |
Resistance measuring accuracy | ±(1.2%+3 digit) | |
Temperature measurement resolution | 1°C | |
Diode test | 1mA @1.5V | |
Continuity test | acoustic indication, <40Ω | |
Pollution degree | 2 | |
Standard equipment | test leads | |
Conform to the norm | CAT II 1000V CAT III 600V EN 61010 | |
Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12 | |
Dimensions (W x H x D) | 82x156x29mm | |
Display height 1 | 18mm | |
Illumination | yes |