+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-RAI00042300-DE

Input choke; 230A; 0.04mH


Manufacturer: OMRON

Manufacturer part number:
AX-RAI00042300-DE
TME Symbol:
AX-RAI00042300-DE

Specification

Manufacturer
OMRON
Type of control accessories
input choke
Current rating
230A
Inductance
40µH
Gross weight25.461 kg
Certificates
EAN code4547648871617
See other products in this category: Three Phase Inverters OMRON,
*
AX-RAI00042300-DE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order