+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-RAI00180670-DE

Input choke; 67A; 0.18mH


Manufacturer: OMRON

Manufacturer part number:
AX-RAI00180670-DE
TME Symbol:
AX-RAI00180670-DE

Specification

Manufacturer
OMRON
Type of control accessories
input choke
Current rating
67A
Inductance
0.18mH
Gross weight6.777 kg
Certificates
EAN code4547648871549
See other products in this category: Three Phase Inverters OMRON,
*
AX-RAI00180670-DE
0 in TME stock
Net price for quantities from 1 pcs - 435.87 USDGross price for quantities from 1 pcs - 435.87 USD
Net price for quantities from 5 pcs - 404.74 USDGross price for quantities from 5 pcs - 404.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.