+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-RAI00290780-DE

Input choke; 78A; 0.29mH


Manufacturer: OMRON

Manufacturer part number:
AX-RAI00290780-DE
TME Symbol:
AX-RAI00290780-DE

Specification

Manufacturer
OMRON
Type of control accessories
input choke
Current rating
78A
Inductance
0.29mH
Gross weight10.278 kg
Certificates
EAN code4547648871563
See other products in this category: Three Phase Inverters OMRON,
*
AX-RAI00290780-DE
0 in TME stock
Net price for quantities from 1 pcs - 644.78 USDGross price for quantities from 1 pcs - 644.78 USD
Net price for quantities from 5 pcs - 598.72 USDGross price for quantities from 5 pcs - 598.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.