+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-RAI03700040-DE

Input choke; 4A; 3.7mH


Manufacturer: OMRON

Manufacturer part number:
AX-RAI03700040-DE
TME Symbol:
AX-RAI03700040-DE

Specification

Manufacturer
OMRON
Type of control accessories
input choke
Current rating
4A
Inductance
3.7mH
Gross weight2.907 kg
Certificates
EAN code4549734844369
See other products in this category: Three Phase Inverters OMRON,
*
AX-RAI03700040-DE
0 in TME stock
Net price for quantities from 1 pcs - 266.66 USDGross price for quantities from 1 pcs - 266.66 USD
Net price for quantities from 5 pcs - 247.62 USDGross price for quantities from 5 pcs - 247.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.