+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-RAO01030580-DE

Choke du/dt; 58A; 1.03mH


Manufacturer: OMRON

Manufacturer part number:
AX-RAO01030580-DE
TME Symbol:
AX-RAO01030580-DE

Specification

Manufacturer
OMRON
Type of control accessories
choke du/dt
Current rating
58A
Inductance
1.03mH
Gross weight14.93 kg
Certificates
EAN code4547648894937
See other products in this category: Three Phase Inverters OMRON,
*
AX-RAO01030580-DE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order