+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-RAO01830160-DE

Choke du/dt; 16A; 1.83mH


Manufacturer: OMRON

Manufacturer part number:
AX-RAO01830160-DE
TME Symbol:
AX-RAO01830160-DE

Specification

Manufacturer
OMRON
Type of control accessories
choke du/dt
Current rating
16A
Inductance
1.83mH
Gross weight5.445 kg
Certificates
EAN code4547648871952
See other products in this category: Three Phase Inverters OMRON,
*
AX-RAO01830160-DE
0 in TME stock
Net price for quantities from 1 pcs - 371.98 USDGross price for quantities from 1 pcs - 371.98 USD
Net price for quantities from 5 pcs - 345.41 USDGross price for quantities from 5 pcs - 345.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.