+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-RAO02000320-DE

Choke du/dt; 32A; 2mH


Manufacturer: OMRON

Manufacturer part number:
AX-RAO02000320-DE
TME Symbol:
AX-RAO02000320-DE

Specification

Manufacturer
OMRON
Type of control accessories
choke du/dt
Current rating
32A
Inductance
2mH
Gross weight12.764 kg
Certificates
EAN code4547648871969
See other products in this category: Three Phase Inverters OMRON,
*
AX-RAO02000320-DE
0 in TME stock
Net price for quantities from 1 pcs - 726.73 USDGross price for quantities from 1 pcs - 726.73 USD
Net price for quantities from 5 pcs - 674.82 USDGross price for quantities from 5 pcs - 674.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.