+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-RAO02500220-DE

Choke du/dt; 22A; 2.5mH


Manufacturer: OMRON

Manufacturer part number:
AX-RAO02500220-DE
TME Symbol:
AX-RAO02500220-DE

Specification

Manufacturer
OMRON
Type of control accessories
choke du/dt
Current rating
22A
Inductance
2.5mH
Gross weight8.546 kg
Certificates
EAN code4547648871976
See other products in this category: Three Phase Inverters OMRON,
*
AX-RAO02500220-DE
0 in TME stock
Net price for quantities from 1 pcs - 561.25 USDGross price for quantities from 1 pcs - 561.25 USD
Net price for quantities from 5 pcs - 521.16 USDGross price for quantities from 5 pcs - 521.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.