+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-RAO07300080-DE

Choke du/dt; 8A; 7.3mH

Manufacturer: OMRON

Manufacturer part number:
AX-RAO07300080-DE
TME Symbol:
AX-RAO07300080-DE

Specification

Manufacturer
OMRON
Type of control accessories
choke du/dt
Current rating
8A
Inductance
7.3mH
Gross weight5.2 kg
Certificates
EAN code4547648872027
See other products in this category: Three Phase Inverters OMRON,
*
AX-RAO07300080-DE
0 in TME stock
Net price for quantities from 1 pcs - 399.21 USDGross price for quantities from 1 pcs - 399.21 USD
Net price for quantities from 5 pcs - 370.70 USDGross price for quantities from 5 pcs - 370.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.