+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-REM00K4075-IE

Brake resistor; 70Ω; 400W


Manufacturer: OMRON

Manufacturer part number:
AX-REM00K4075-IE
TME Symbol:
AX-REM00K4075-IE

Specification

Manufacturer
OMRON
Type of control accessories
brake resistor
Resistance
70Ω
Power
0.4kW
Gross weight342.9 g
Certificates
EAN code4547648873741
See other products in this category: Three Phase Inverters OMRON,
*
AX-REM00K4075-IE
0 in TME stock
Net price for quantities from 1 pcs - 39.08 USDGross price for quantities from 1 pcs - 39.08 USD
Net price for quantities from 5 pcs - 36.47 USDGross price for quantities from 5 pcs - 36.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.