+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-T01

Tester: non-contact voltage detector; 200÷1000VAC; 50/60Hz

Manufacturer: AXIOMET

Manufacturer part number:
AX-T01
TME Symbol:
AX-T01

Specification

Manufacturer
AXIOMET
Type of tester
non-contact voltage detector
Detected voltage range
200...1000V AC
Detection
localises discontinuity in live conductors
Frequency range of detectable voltage
50/60Hz
Pollution degree
2
Additional functions
white LED torch
Operating temperature
-10...50°C
Conform to the norm
CAT III 1000V EN 61010
Dimensions
176x26mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • clip
  • contactless voltage detector
  • optical (LED) and acoustic indication of detected voltage
Gross weight105.41 g
Guarantee (months)12
Certificates

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers AXIOMET
*
AX-T01
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 100 pcs