+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of tester | electrical | |
Kind of display used | LEDs | |
Measurement | AC voltage, DC voltage | |
AC voltage measuring range | 6V/12V/24V/50V/120V/230V/400V | |
Bandwidth for AC voltage measurements | 0...60Hz | |
DC voltage measuring range | 6V/12V/24V/50V/120V/230V/400V | |
IP rating | IP64 | |
Body dimensions | 240x78x40mm | |
Weight without batteries | 237g | |
RCD test | 30mA |