+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-T902

Tester: electrical; LEDs; VAC: 12V,24V,36V,50V,120V,230V,400V

Manufacturer: AXIOMET

Manufacturer part number:
AX-T902
TME Symbol:
AX-T902

Specification

Manufacturer
AXIOMET
Type of tester
electrical
Kind of display used
LEDs
Measurement
AC voltage, DC voltage
AC voltage measuring range
12V/24V/36V/50V/120V/230V/400V
Bandwidth for AC voltage measurements
0...60Hz
DC voltage measuring range
12V/24V/36V/50V/120V/230V/400V/690V
Continuity test
acoustic indication, <300kΩ
Response time
<0.1s
Additional functions
torch
IP rating
IP64
Conform to the norm
CAT III 1000V EN 61010
Standard equipment
test leads
Body dimensions
240x78x40mm
Weight without batteries
237g
Power supply
  • battery R03 AAA 1,5V x2
Measuring instrument features
  • checks AC/DC voltage level even at discharged batteries
  • low impedance test
  • polarization indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight328 g
Guarantee (months)12
Certificates

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers AXIOMET
*
AX-T902
Product withdrawn from the offer
Use the specification table below to search for similar products