+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-T903N

Tester: electrical; LCD; 3,5 digit (1999); Sampling: 3x/s; 0÷60Hz

NEW

Manufacturer: AXIOMET

Manufacturer part number:
AX-T903N
TME Symbol:
AX-T903N

Specification

Manufacturer
AXIOMET
Type of tester
electrical
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Measurement
AC voltage, DC voltage
Sampling
3x/s
AC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
AC voltage measuring accuracy
±(1.5% + 5 digit)
Bandwidth for AC voltage measurements
0...60Hz
DC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
DC voltage measuring accuracy
±(1% + 3 digit)
Input current
<2.5mA @ 690V DC/<3mA @ 690V AC
Continuity test
acoustic indication, <300kΩ
Additional functions
torch
IP rating
IP64
Conform to the norm
CAT III 1000V EN 61010
Body dimensions
240x78x40mm
Weight without batteries
237g
Illumination
yes
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • AC/DC voltage indicator
  • indicates phase sequence
  • low battery indicator
  • low impedance test
  • polarization indicator
Standard equipment
  • case
  • test leads
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight395.6 g
See other products in this category: Indicators, Voltage & Continuity Testers AXIOMET,
*
AX-T903N
185 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.00 USDGross price for quantities from 1 pcs - 64.00 USD
Net price for quantities from 3 pcs - 57.61 USDGross price for quantities from 3 pcs - 57.61 USD
Packaging method by the manufacturer:Cardboard = 30 pcs