+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-TLP-002

Test leads; Inom: 10A; Len: 1.2m; banana plug 4mm,both sides

Manufacturer: AXIOMET

Manufacturer part number:
AX-TLP-002
TME Symbol:
AX-TLP-002

Specification

Manufacturer
AXIOMET
Type of test accessories
test leads
Current rating
10A
Cable length
1.2m
Kit contents
test leads x2
Colour
red and black
Wire insulation material
PVC
Related items
AX-3005DS
Test lead configuration
  • banana plug 4mm
  • both sides
Optional equipment
  • AX-CR-4PM-B crocodile clip
  • AX-CR-4PM-BL crocodile clip
  • AX-CR-4PM-G crocodile clip
  • AX-CR-4PM-R crocodile clip
  • AX-CR-4PM-Y crocodile clip
  • clip-on probe AX-CP-03-B
  • clip-on probe AX-CP-03-R
  • clip-on probe AX-CP-04-B
  • clip-on probe AX-CP-04-R
  • clip-on probe AX-CP-07-B
  • clip-on probe AX-CP-07-R
  • test probes AX-CP-01-SET
  • test probes AX-CP-02-B
Gross weight67.44 g
Certificates
See other products in this category: Test Leads - Sets AXIOMET,
*
AX-TLP-002
695 in TME stock
Net price for quantities from 1 set - 5.43 USDGross price for quantities from 1 set - 5.43 USD
Net price for quantities from 5 set - 4.86 USDGross price for quantities from 5 set - 4.86 USD
Net price for quantities from 25 set - 4.32 USDGross price for quantities from 25 set - 4.32 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 set