+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-TLP-TW-01

Test tweezers; test tweezers,angular banana plug 4mm x2; black

Manufacturer: AXIOMET

Manufacturer part number:
AX-TLP-TW-01
TME Symbol:
AX-TLP-TW-01

Specification

Manufacturer
AXIOMET
Type of test accessories
test tweezers
Connector variant
with protection
Cable length
0.4m
Colour
black
Test lead configuration
  • angular banana plug 4mm x2
  • test tweezers
Gross weight49.33 g
Certificates
See other products in this category: Single Test Leads AXIOMET,
*
AX-TLP-TW-01
274 in TME stock
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 5.80 USD
Net price for quantities from 25 pcs - 5.11 USDGross price for quantities from 25 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs