+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-TLS-002B

Test leads; Inom: 10A; Len: 1m; probe tip,banana plug 4mm

Manufacturer: AXIOMET

Manufacturer part number:
AX-TLS-002B
TME Symbol:
AX-TLS-002B

Specification

Manufacturer
AXIOMET
Type of test accessories
test leads
Current rating
10A
Cable length
1m
Kit contents
test leads x2
Colour
red and black
Wire cross-section
0.75mm2
Wire insulation material
silicone
Conform to the norm
CAT III 1000V EN 61010
Test lead configuration
  • banana plug 4mm
  • probe tip
Optional equipment
  • AX-CR-4PM-B crocodile clip
  • AX-CR-4PM-BL crocodile clip
  • AX-CR-4PM-G crocodile clip
  • AX-CR-4PM-R crocodile clip
  • AX-CR-4PM-Y crocodile clip
  • clip-on probe AX-CP-03-B
  • clip-on probe AX-CP-03-R
  • clip-on probe AX-CP-04-B
  • clip-on probe AX-CP-04-R
  • clip-on probe AX-CP-07-B
  • clip-on probe AX-CP-07-R
  • test probes AX-CP-01-SET
  • test probes AX-CP-02-B
Gross weight91.8 g
Certificates
See other products in this category: Test Leads - Sets AXIOMET
*
AX-TLS-002B
Product withdrawn from the offer
Use the specification table below to search for similar products