+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX3M-AU

Connector: XLR; plug; male; AX; 15A; 133V; PIN: 3; IP40; straight


Manufacturer: AMPHENOL

Manufacturer part number:
AX3M-AU
TME Symbol:
AX3M-AU

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
plug
Kind of connector
male
Manufacturer series
AX
Current rating
15A
Rated voltage
133V
Number of pins
3
IP rating
IP40
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold-plated
Enclosure material
zinc alloy
Wire size
14AWG
Cable external diameter
3...8mm
Mechanical durability
1000 cycles
Plating material
nickel
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AX3M-AU
0 in TME stock
Net price for quantities from 100 pcs - 5.30 USDGross price for quantities from 100 pcs - 5.30 USD
Net price for quantities from 200 pcs - 4.83 USDGross price for quantities from 200 pcs - 4.83 USD
Net price for quantities from 250 pcs - 4.67 USDGross price for quantities from 250 pcs - 4.67 USD
Net price for quantities from 500 pcs - 4.17 USDGross price for quantities from 500 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.