+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX4F

Connector: XLR; plug; female; AX; 10A; 133V; PIN: 4; IP40; straight


Manufacturer: AMPHENOL

Manufacturer part number:
AX4F
TME Symbol:
AX4F

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
plug
Kind of connector
female
Manufacturer series
AX
Current rating
10A
Rated voltage
133V
Number of pins
4
IP rating
IP40
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
phosphor bronze
Contact plating
tinned
Enclosure material
zinc alloy
Wire size
16AWG
Cable external diameter
3...8mm
Gross weight33.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AX4F
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 13 pcs - 5.95 USDGross price for quantities from 13 pcs - 5.95 USD
Net price for quantities from 25 pcs - 5.73 USDGross price for quantities from 25 pcs - 5.73 USD
Net price for quantities from 50 pcs - 5.47 USDGross price for quantities from 50 pcs - 5.47 USD
Net price for quantities from 100 pcs - 5.22 USDGross price for quantities from 100 pcs - 5.22 USD
Net price for quantities from 125 pcs - 5.14 USDGross price for quantities from 125 pcs - 5.14 USD
Net price for quantities from 200 pcs - 5.00 USDGross price for quantities from 200 pcs - 5.00 USD
Net price for quantities from 250 pcs - 4.97 USDGross price for quantities from 250 pcs - 4.97 USD
Net price for quantities from 300 pcs - 4.95 USDGross price for quantities from 300 pcs - 4.95 USD
Packaging method by the manufacturer:Cardboard = 25 pcs