+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX4MB-AU

Connector: XLR; male; 10A; 133V; PIN: 4; straight; for cable


Manufacturer: AMPHENOL

Manufacturer part number:
AX4MB-AU
TME Symbol:
AX4MB-AU

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Kind of connector
male
Current rating
10A
Rated voltage
133V
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold-plated
Enclosure material
metal
Gross weight30.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
*
AX4MB-AU
0 in TME stock
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
Net price for quantities from 500 pcs - 4.55 USDGross price for quantities from 500 pcs - 4.55 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 25 pcs