+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AXC502H10

Connector: DC supply; plug; hermaphrodite; AXC50; 600V; PIN: 2; red


Manufacturer: AMPHENOL

Manufacturer part number:
AXC502H10
TME Symbol:
AXC502H10

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Connector
plug
Kind of connector
hermaphrodite
Manufacturer series
AXC50
Rated voltage
0.6kV
Number of pins
2
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper alloy
Contact plating
silver plated
Colour
red
Maximum current
50A
Wire size
12AWG...10AWG
Wire cross-section
4...6mm2
Enclosure material
polycarbonate
Gross weight28.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
AXC502H10
57 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 5.68 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.54 USDGross price for quantities from 10 pcs - 4.54 USD
Net price for quantities from 50 pcs - 3.97 USDGross price for quantities from 50 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs