+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS | |
Version | ESD | |
Breakdown voltage | 24V | |
Semiconductor structure | bidirectional | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Mounting | SMD | |
Leakage current | 1nA | |
Technology | XTREME-GUARD™ | |
Capacitance | 0.04pF | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Reverse recovery time | 1ns |