+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADSL PROTECTOR

Automation module: protector; for wall mounting; RJ11; plastic


Manufacturer: HSK DATA

Manufacturer part number:
ADSL PROTECTOR
TME Symbol:
AXON-ADSL

Specification

Manufacturer
HSK DATA
Type of automation module
protector
Mounting
for wall mounting
Connection
RJ11
Enclosure material
plastic
Application
for telecommunications networks
Rated voltage
0.12kV
Varistor max current 8/20µs
10kA
Kind of network
ADSL
Max protection level
600V
Gross weight74.33 g
Certificates
See other products in this category: Industrial Networks HSK DATA,
*
ADSL PROTECTOR
0 in TME stock
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
Net price for quantities from 5 pcs - 16.93 USDGross price for quantities from 5 pcs - 16.93 USD
Net price for quantities from 10 pcs - 15.72 USDGross price for quantities from 10 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.