+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | XLR | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | AXS | |
Current rating | 15A | |
Rated voltage | 133V | |
Number of pins | 3 | |
IP rating | IP65 | |
Spatial orientation | straight | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Electrical mounting | soldering | |
Contact material | brass | |
Contact plating | silver plated | |
Mechanical durability | 1000 cycles |