+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AXS3MP2

Connector: XLR; socket; male; AXS; 15A; 133V; PIN: 3; IP65; straight

Manufacturer: AMPHENOL

Manufacturer part number:
AXS3MP2
TME Symbol:
AXS3MP2

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
socket
Kind of connector
male
Manufacturer series
AXS
Current rating
15A
Rated voltage
133V
Number of pins
3
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
flange (4 holes), for panel mounting
Electrical mounting
soldering
Contact material
brass
Contact plating
silver plated
Mechanical durability
1000 cycles
Gross weight18.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AXS3MP2
67 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 20 pcs - 4.74 USDGross price for quantities from 20 pcs - 4.74 USD
Net price for quantities from 80 pcs - 4.23 USDGross price for quantities from 80 pcs - 4.23 USD
Net price for quantities from 100 pcs - 4.16 USDGross price for quantities from 100 pcs - 4.16 USD
Net price for quantities from 160 pcs - 4.05 USDGross price for quantities from 160 pcs - 4.05 USD
Net price for quantities from 200 pcs - 3.97 USDGross price for quantities from 200 pcs - 3.97 USD
Net price for quantities from 240 pcs - 3.90 USDGross price for quantities from 240 pcs - 3.90 USD
Net price for quantities from 320 pcs - 3.77 USDGross price for quantities from 320 pcs - 3.77 USD
Net price for quantities from 560 pcs - 3.48 USDGross price for quantities from 560 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 80 pcs