+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | XLR | |
Connector | socket | |
Kind of connector | female | |
Current rating | 15A | |
Rated voltage | 133V | |
Number of pins | 3 | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Contact material | phosphor bronze | |
Contact plating | gold-plated |