+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AZ-112-PLUS-24V

Twilight switch; for DIN rail mounting; 21÷27VAC; 21÷27VDC; 16A


Manufacturer: F&F

Manufacturer part number:
AZ-112-PLUS-24V
TME Symbol:
AZ-112-PLUS-24V

Specification

Manufacturer
F&F
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPST-NO
IP rating
IP20, IP65
Max. operating current
16A
Manufacturer series
AZ
Operating temperature
-25...50°C
Electrical connection
screw terminals
Additional functions
delivered with sensor
Sensors features
sensitivity adjustable
Supply voltage
  • 21...27V AC
  • 21...27V DC
Gross weight130.02 g
Certificates
EAN code5902431671819
See other products in this category: Building Automation F&F,
See other products from this series.:
*
AZ-112-PLUS-24V
6 in TME stock
Net price for quantities from 1 pcs - 30.50 USDGross price for quantities from 1 pcs - 30.50 USD
Net price for quantities from 5 pcs - 28.42 USDGross price for quantities from 5 pcs - 28.42 USD
Net price for quantities from 10 pcs - 26.52 USDGross price for quantities from 10 pcs - 26.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.