+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AZ-2-C80

Circuit breaker; 230/400VAC; Inom: 80A; Poles: 2; Charact: C; 25kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
AZ-2-C80

Alternative designations: 211800

TME Symbol:
AZ-2-C80

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
80A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
2.5...50mm2
Manufacturer series
AZ
Trade name
MCB
Operating temperature
-25...55°C
Gross weight467 g
Certificates
EAN code4015082118006
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
AZ-2-C80
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 277.15 USDGross price for quantities from 1 pcs - 277.15 USD
Net price for quantities from 5 pcs - 255.27 USDGross price for quantities from 5 pcs - 255.27 USD
Net price for quantities from 10 pcs - 237.03 USDGross price for quantities from 10 pcs - 237.03 USD