+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AZ-3N-C125

Circuit breaker; 230/400VAC; Inom: 125A; Poles: 3+N; Charact: C

Manufacturer: EATON ELECTRIC

Manufacturer part number:
AZ-3N-C125

Alternative designations: 211813

TME Symbol:
AZ-3N-C125

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
0.125kA
Number of poles
3+N
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
2.5...50mm2
Manufacturer series
AZ
Trade name
MCB
Operating temperature
-25...55°C
Gross weight852 g
Certificates
EAN code4015082118136
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
AZ-3N-C125
0 in TME stock
Net price for quantities from 1 pcs - 488.78 USDGross price for quantities from 1 pcs - 488.78 USD
Net price for quantities from 5 pcs - 456.19 USDGross price for quantities from 5 pcs - 456.19 USD
Net price for quantities from 10 pcs - 423.60 USDGross price for quantities from 10 pcs - 423.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.