+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AZ-B-UNI

Twilight switch; for DIN rail mounting; 12÷264VAC; 12÷264VDC


Manufacturer: F&F

Manufacturer part number:
AZ-B-UNI
TME Symbol:
AZ-B-UNI

Specification

Manufacturer
F&F
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPST-NO
IP rating
IP20, IP65
Max. operating current
16A
Manufacturer series
AZ
Operating temperature
-25...50°C
Electrical connection
screw terminals
Additional functions
delivered with sensor
Sensors features
sensitivity adjustable
Supply voltage
  • 12...264V AC
  • 12...264V DC
Gross weight125 g
Certificates
EAN code5908312592600
See other products in this category: Building Automation F&F,
See other products from this series.:
*
AZ-B-UNI
0 in TME stock
Net price for quantities from 1 pcs - 28.89 USDGross price for quantities from 1 pcs - 28.89 USD
Net price for quantities from 5 pcs - 27.08 USDGross price for quantities from 5 pcs - 27.08 USD
Net price for quantities from 10 pcs - 25.28 USDGross price for quantities from 10 pcs - 25.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.