+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AZ386MTR-E1

IC: audio amplifier; Pout: 1W; 4÷16VDC; Amp.class: AB; SO8

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AZ386MTR-E1
TME Symbol:
AZ386MTR-E1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
audio amplifier
Output power
1W
Mounting
SMD
Amplifier class
AB
Case
SO8
Operating temperature
0...70°C
Kind of package
reel, tape
Supply voltage
  • 4...16V DC
Gross weight0.1 g
Certificates
See other products in this category: RTV - audio integrated circuits DIODES INCORPORATED,
*
AZ386MTR-E1
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.