+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AZ7124

Limit switch; angled lever with roller; SPDT; 10A; max.250VAC

Manufacturer: PANASONIC

Manufacturer part number:
AZ7124
TME Symbol:
AZ7124

Specification

Manufacturer
PANASONIC
Type of sensor
limit switch
Kind of actuator
angled lever with roller
Output configuration
SPDT
Contact current max.
10A
Switched voltage
max. 125V DC, max. 250V AC
Connection
screw terminals
IP rating
IP64
Body dimensions
21.4x51x54mm
Number of mounting holes
2
Operating temperature
-20...60°C
Body material
metal, plastic
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
0.4A / 115V DC
Mounting holes pitch
25mm
Gross weight62.7 g
Certificates
See other products in this category: Limit Switches PANASONIC
*
AZ7124
Product withdrawn from the offer
Use the specification table below to search for similar products