+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | limit switch | |
Kind of actuator | plunger with metal roller Ø12,5mm | |
Output configuration | SPDT | |
Contact current max. | 10A | |
Switched voltage | max. 125V DC, max. 250V AC | |
Connection | screw terminals | |
IP rating | IP64 | |
Body dimensions | 21.4x51x54mm | |
Number of mounting holes | 2 | |
Operating temperature | -20...60°C | |
Body material | metal, plastic | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 0.4A / 115V DC | |
Mounting holes pitch | 25mm |