+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AZH-MINI-LED

Twilight switch; wall mount; 100÷265VAC; SPST-NO; IP65; 16A; AZH


Manufacturer: F&F

Manufacturer part number:
AZH-MINI-LED
TME Symbol:
AZH-MINI-LED

Specification

Manufacturer
F&F
Type of automation module
twilight switch
Mounting
wall mount
Kind of output 1
SPST-NO
IP rating
IP65
Max. operating current
16A
Manufacturer series
AZH
Operating temperature
-25...50°C
Body dimensions
42x64x30mm
Application
LED
Electrical connection
wires
Sensors features
sensitivity adjustable
Supply voltage
  • 100...265V AC
Additional functions
  • light sensor
  • sensor built-in
Gross weight88.6 g
Certificates
EAN code5902431673967
See other products in this category: Building Automation F&F,
See other products from this series.:
*
AZH-MINI-LED
4 in TME stock
Net price for quantities from 1 pcs - 20.22 USDGross price for quantities from 1 pcs - 20.22 USD
Net price for quantities from 5 pcs - 18.87 USDGross price for quantities from 5 pcs - 18.87 USD
Net price for quantities from 10 pcs - 17.52 USDGross price for quantities from 10 pcs - 17.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.